Part Details for CD54AC00F3A by Harris Semiconductor
Results Overview of CD54AC00F3A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54AC00F3A Information
CD54AC00F3A by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54AC00F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$5.3930 / $8.6288 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,AC-CMOS,DIP,14PIN,CERAMIC | 34 |
|
$7.7659 / $11.5050 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,AC-CMOS,DIP,14PIN,CERAMIC | 1 |
|
$4.5000 | Buy Now |
|
Rochester Electronics | CD54AC00 Quad 2-Input NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 14 |
|
$7.2900 / $9.1100 | Buy Now |
Part Details for CD54AC00F3A
CD54AC00F3A CAD Models
CD54AC00F3A Part Data Attributes
|
CD54AC00F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54AC00F3A
Harris Semiconductor
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 91 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD54AC00F3A
This table gives cross-reference parts and alternative options found for CD54AC00F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC00F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54AC00DMQB | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54AC00F3A vs 54AC00DMQB |
5962-8754901CX | Intersil Corporation | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | CD54AC00F3A vs 5962-8754901CX |
5962-8754901CA | Motorola Semiconductor Products | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54AC00F3A vs 5962-8754901CA |
5962F8754901CC | STMicroelectronics | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD54AC00F3A vs 5962F8754901CC |
HD74AC00P | Renesas Electronics Corporation | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14 | CD54AC00F3A vs HD74AC00P |
DV74AC00N | avg Semiconductors | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD54AC00F3A vs DV74AC00N |
5962F8754901CX | STMicroelectronics | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD54AC00F3A vs 5962F8754901CX |
CD74AC00E | General Electric Solid State | Check for Price | Gate, | CD54AC00F3A vs CD74AC00E |
74AC00PC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | CD54AC00F3A vs 74AC00PC |
MC74AC00N | onsemi | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | CD54AC00F3A vs MC74AC00N |