Part Details for CD5374B by Microchip Technology Inc
Results Overview of CD5374B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD5374B Information
CD5374B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD5374B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3251
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5374B RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $4.9100 | Buy Now |
DISTI #
150-CD5374B-ND
|
DigiKey | DIODE ZENER 75V 5W DIE Min Qty: 167 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9101 | Buy Now |
DISTI #
CD5374B
|
Avnet Americas | Diode Zener Single 75V 5% 5W 2-Pin Chip - Bulk (Alt: CD5374B) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4256 / $4.7250 | Buy Now |
DISTI #
579-CD5374B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
CD5374B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$5.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1600 / $7.5100 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.6100 / $5.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1600 / $7.5100 | Buy Now |
Part Details for CD5374B
CD5374B CAD Models
CD5374B Part Data Attributes
|
CD5374B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5374B
Microchip Technology Inc
Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CD5374B
This table gives cross-reference parts and alternative options found for CD5374B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5374B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBJ5374BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | CD5374B vs MXSMBJ5374BE3TR |
CH5374B | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional | CD5374B vs CH5374B |
MSPSMBJ5374BE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | CD5374B vs MSPSMBJ5374BE3 |
MXSMBJ5374BE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | CD5374B vs MXSMBJ5374BE3 |
SMBJ5374BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | CD5374B vs SMBJ5374BE3TR |
CH5374BE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, | CD5374B vs CH5374BE3 |
MSPSMBJ5374B | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | CD5374B vs MSPSMBJ5374B |
SMBJ5374B | Micro Commercial Components | Check for Price | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | CD5374B vs SMBJ5374B |
SMBJ5374B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | CD5374B vs SMBJ5374B-TP-HF |
SMBJ5374B | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | CD5374B vs SMBJ5374B |