Part Details for CD5368B by Microsemi Corporation
Results Overview of CD5368B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD5368B Information
CD5368B by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CD5368B
CD5368B CAD Models
CD5368B Part Data Attributes
|
CD5368B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CD5368B
Microsemi Corporation
Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DIE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for CD5368B
This table gives cross-reference parts and alternative options found for CD5368B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5368B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBJ5368BE3 | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | CD5368B vs MXSMBJ5368BE3 |
SMBJ5368B | Micro Commercial Components | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | CD5368B vs SMBJ5368B |
MVSMBJ5368B | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | CD5368B vs MVSMBJ5368B |
1SMC5368 | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | CD5368B vs 1SMC5368 |
MVSMBJ5368BE3 | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | CD5368B vs MVSMBJ5368BE3 |
1SMC5368_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | CD5368B vs 1SMC5368_R2_00001 |
MQSMBJ5368BTR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | CD5368B vs MQSMBJ5368BTR |
1SMC5368T/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | CD5368B vs 1SMC5368T/R13 |
CH5368B | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional | CD5368B vs CH5368B |
SMBJ5368B-TP | Micro Commercial Components | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | CD5368B vs SMBJ5368B-TP |