Part Details for CD4850D2V by Crydom Inc
Results Overview of CD4850D2V by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4850D2V Information
CD4850D2V by Crydom Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CD4850D2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002983150
|
Sager | Solid State Relays - Industrial Mount Panel Mount,IP00 Independently controlled dual output solid-state relay, Ratings are 25A and 50A at 24-280 VAC and 48-600 VAC at 40 deg, C , AC Output | 0 |
|
Buy Now |
Part Details for CD4850D2V
CD4850D2V CAD Models
CD4850D2V Part Data Attributes
|
CD4850D2V
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD4850D2V
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |