-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4520BM96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4520BM96 | Texas Instruments | CMOS Dual Binary Up-Counter 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41222-1-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3901 In Stock |
|
$0.1542 / $0.4000 | Buy Now |
DISTI #
595-CD4520BM96
|
Mouser Electronics | Counter ICs CMOS Dual Binary Up- Counter A 595-CD4520BM RoHS: Compliant | 2472 |
|
$0.1530 / $0.4000 | Buy Now |
DISTI #
V72:2272_07240936
|
Arrow Electronics | Counter Dual 4-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 Container: Cut Strips | Americas - 6 |
|
$0.1500 | Buy Now |
|
Bristol Electronics | 1496 |
|
RFQ | ||
|
Rochester Electronics | CD4520B CMOS Dual Binary Up-Counter RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$0.1228 / $0.1981 | Buy Now |
DISTI #
CD4520BM96
|
TME | IC: digital, binary up counter, Ch: 2, CMOS, SMD, SO16, CD4000 Min Qty: 1 | 997 |
|
$0.2470 / $0.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2372 |
|
RFQ | |
|
Cytech Systems Limited | IC BINARY COUNTR DL 4BIT 16SOIC | 2500 |
|
RFQ | |
|
New Advantage Corporation | IC-4520 CMOS DUAL SYNCHRO.BINARY UP COU SOIC16 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1425 |
|
$0.4400 / $0.4767 | Buy Now |
|
Vyrian | Logic ICs | 3358 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4520BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4520BM96
Texas Instruments
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 230 ns | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
This table gives cross-reference parts and alternative options found for CD4520BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4520BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4520BNSR | Texas Instruments | $0.2185 | CMOS Dual Binary Up-Counter 16-SOP -55 to 125 | CD4520BM96 vs CD4520BNSR |
HEF4520BTD-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | CD4520BM96 vs HEF4520BTD-T |
DV4520BD | avg Semiconductors | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOP-16 | CD4520BM96 vs DV4520BD |
MC14520BDWR2 | Motorola Semiconductor Products | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | CD4520BM96 vs MC14520BDWR2 |
CD4520BCWM | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter | CD4520BM96 vs CD4520BCWM |
The recommended operating voltage range for the CD4520BM96 is 4.5V to 5.5V, although it can operate from 3V to 6V with reduced performance.
To ensure proper operation, use a 0.1uF ceramic capacitor between VCC and GND, and a 10uF electrolytic capacitor between VCC and GND, both as close to the device as possible.
The CD4520BM96 can handle clock frequencies up to 10MHz, but the maximum frequency may vary depending on the specific application and operating conditions.
The CD4520BM96 is a CMOS device, so it can be interfaced with other CMOS or TTL logic families using proper level shifting and buffering if necessary.
The typical power consumption of the CD4520BM96 is around 10mW at 5V and 1MHz, but this can vary depending on the operating frequency, voltage, and load conditions.