-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4520BM by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32927-5-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11 In Stock |
|
$0.6830 / $0.9500 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
DISTI #
CD4520BM
|
TME | IC: digital, binary up counter, Ch: 2, CMOS, SMD, SO16, CD4000 Min Qty: 3 | 648 |
|
$0.5880 / $0.8820 | Buy Now |
|
LCSC | 3V18V 2 8MHz SOP-16 Counters Dividers ROHS | 4 |
|
$0.8090 / $1.3494 | Buy Now |
|
Win Source Electronics | IC BINARY COUNTR DL 4BIT 16SOIC | 6821 |
|
$0.3049 / $0.4574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4520BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4520BM
Texas Instruments
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 230 ns | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
This table gives cross-reference parts and alternative options found for CD4520BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4520BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4520BMG4 | Texas Instruments | Check for Price | CMOS Dual Binary Up-Counter 16-SOIC -55 to 125 | CD4520BM vs CD4520BMG4 |
MC14520BDWR2 | Motorola Semiconductor Products | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | CD4520BM vs MC14520BDWR2 |
MC14520BDWR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | CD4520BM vs MC14520BDWR2 |
The recommended operating voltage range for the CD4520BM is 4.5V to 15.5V.
To ensure proper power-on and power-off, the CD4520BM requires a monotonic power supply ramp-up and ramp-down. A minimum of 1ms is recommended for power-on and power-off times.
The CD4520BM supports clock frequencies up to 10MHz.
The asynchronous reset input (MR) should be tied to VCC through a 1kΩ resistor and a 0.01μF capacitor to ensure proper reset operation.
The CD4520BM can drive up to 100pF of capacitive load.