-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4515BE by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85977248
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0401 | Americas - 25077 |
|
$0.8498 / $1.3750 | Buy Now |
DISTI #
85976738
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0301 | Americas - 13896 |
|
$0.8498 / $1.3750 | Buy Now |
DISTI #
85973679
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 1401 | Americas - 7940 |
|
$0.8498 / $1.3750 | Buy Now |
DISTI #
85973271
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 1301 | Americas - 1150 |
|
$0.8498 / $1.3750 | Buy Now |
DISTI #
85977116
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 1001 | Americas - 1031 |
|
$0.8498 / $1.3750 | Buy Now |
DISTI #
85972512
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0701 | Americas - 915 |
|
$0.8498 / $1.3750 | Buy Now |
DISTI #
85976560
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 1501 | Americas - 752 |
|
$0.8498 / $1.3750 | Buy Now |
DISTI #
85976136
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 1201 | Americas - 610 |
|
$0.8498 / $1.3750 | Buy Now |
DISTI #
85977399
|
Verical | Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube RoHS: Compliant Min Qty: 273 Package Multiple: 1 | Americas - 423 |
|
$0.8498 / $1.3750 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,CMOS,DIP,24PIN,PLASTIC | 72 |
|
$1.3242 / $2.4076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4515BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4515BE
Texas Instruments
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 970 ns | |
Propagation Delay (tpd) | 970 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for CD4515BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4515BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4515BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | CD4515BE vs CD4515BMN |
7703201JA | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | CD4515BE vs 7703201JA |
HEF4515BP,652 | NXP Semiconductors | Check for Price | HEF4515BP | CD4515BE vs HEF4515BP,652 |
MC14515BCPDS | Motorola Semiconductor Products | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24, 709-02 | CD4515BE vs MC14515BCPDS |
CD4515BFMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, FRIT SEALED, DIP-24 | CD4515BE vs CD4515BFMSR |
CD4515BFMSH | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | CD4515BE vs CD4515BFMSH |
MC14515BCL | Motorola Semiconductor Products | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24, 623-05 | CD4515BE vs MC14515BCL |
CD4515BMJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | CD4515BE vs CD4515BMJ |
CD4515BF3A | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | CD4515BE vs CD4515BF3A |
CD4515BCN | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | CD4515BE vs CD4515BCN |
The maximum frequency of the clock input is 64 kHz, but it can be as high as 100 kHz with a 5V supply voltage and a 50% duty cycle clock.
To ensure proper power sequencing, the VCC pin should be powered up before the clock input, and the clock input should be low during power-up. This ensures that the internal flip-flops are properly initialized.
The R/C pin is used to select between the internal oscillator and an external clock source. When the R/C pin is high, the internal oscillator is enabled, and when it's low, the external clock source is selected.
The counter can be reset by applying a low pulse to the MR (Master Reset) pin. The MR pin is active-low, so it should be pulled low to reset the counter.
The maximum output current of the CD4515BE is 1.2 mA per output pin, with a total current limit of 25 mA for all outputs combined.