Part Details for CD4515BE by Rochester Electronics LLC
Results Overview of CD4515BE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4515BE Information
CD4515BE by Rochester Electronics LLC is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4515BE
CD4515BE CAD Models
CD4515BE Part Data Attributes
|
CD4515BE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4515BE
Rochester Electronics LLC
Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 970 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4515BE
This table gives cross-reference parts and alternative options found for CD4515BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4515BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4515BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | CD4515BE vs CD4515BMN |
7703201JA | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | CD4515BE vs 7703201JA |
HEF4515BP,652 | NXP Semiconductors | Check for Price | HEF4515BP | CD4515BE vs HEF4515BP,652 |
MC14515BCPDS | Motorola Semiconductor Products | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP24, 709-02 | CD4515BE vs MC14515BCPDS |
CD4515BFMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, FRIT SEALED, DIP-24 | CD4515BE vs CD4515BFMSR |
CD4515BFMSH | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | CD4515BE vs CD4515BFMSH |
MC14515BCL | Motorola Semiconductor Products | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24, 623-05 | CD4515BE vs MC14515BCL |
CD4515BMJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | CD4515BE vs CD4515BMJ |
CD4515BF3A | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | CD4515BE vs CD4515BF3A |
CD4515BCN | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | CD4515BE vs CD4515BCN |
CD4515BE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4515BE is 4.5V to 15V, with a typical operating voltage of 5V.
-
To properly power down the CD4515BE, ensure that the VCC pin is brought down to 0V before the input signals are removed. This prevents back-powering and potential damage to the device.
-
The maximum frequency of operation for the CD4515BE is typically around 10MHz, but this can vary depending on the specific application and operating conditions.
-
Unused inputs on the CD4515BE should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.
-
The CD4515BE is rated for operation up to 125°C, making it suitable for use in high-temperature applications. However, the device's performance and reliability may be affected at extreme temperatures.