Part Details for CD4514BE by RCA
Results Overview of CD4514BE by RCA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4514BE Information
CD4514BE by RCA is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4514BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | IC,DECODER/DEMUX,4-TO-16-LINE,CMOS,DIP,24PIN,PLASTIC | 16 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for CD4514BE
CD4514BE CAD Models
CD4514BE Part Data Attributes
|
CD4514BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4514BE
RCA
Decoder/Driver, CMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4514BE
This table gives cross-reference parts and alternative options found for CD4514BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4514BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4514BE | Intersil Corporation | Check for Price | IC,DECODER/DEMUX,4-TO-16-LINE,CMOS,DIP,24PIN,PLASTIC | CD4514BE vs CD4514BE |
CD4514BE | General Electric Solid State | Check for Price | Decoder/Driver, CMOS, PDIP24, | CD4514BE vs CD4514BE |
CD4514BE Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4514BE is 5V to 15V, although it can operate up to 18V with reduced performance.
-
When not using the output enable (OE) pin, it's recommended to tie it to the positive supply voltage (VCC) to ensure the outputs are enabled.
-
The maximum clock frequency that the CD4514BE can handle is approximately 10 MHz, although this may vary depending on the specific application and operating conditions.
-
Yes, the CD4514BE can be used as a counter or divider by connecting the Q7 output back to the clock input and using the reset input to clear the counter.
-
To ensure proper reset of the CD4514BE, the reset input should be held low for at least 10 ns and then released to allow the counter to start counting from zero.