Part Details for CD4503BK3 by Rochester Electronics LLC
Results Overview of CD4503BK3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4503BK3 Information
CD4503BK3 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4503BK3
CD4503BK3 CAD Models
CD4503BK3 Part Data Attributes
|
CD4503BK3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4503BK3
Rochester Electronics LLC
4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, PACKAGE-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CD4503BK3
This table gives cross-reference parts and alternative options found for CD4503BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4503BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54LS368AFMQB | Rochester Electronics LLC | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | CD4503BK3 vs 54LS368AFMQB |
HD74HC368RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | CD4503BK3 vs HD74HC368RP-EL |
HD74LS368ARP-EL | Renesas Electronics Corporation | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | CD4503BK3 vs HD74LS368ARP-EL |
CD74HC368M | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | CD4503BK3 vs CD74HC368M |
54LS366ADMQB | Rochester Electronics LLC | Check for Price | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4503BK3 vs 54LS366ADMQB |
TC74HC368AF(TP1) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Bus Driver/Transceiver | CD4503BK3 vs TC74HC368AF(TP1) |
CD74HCT368M | Rochester Electronics LLC | Check for Price | HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | CD4503BK3 vs CD74HCT368M |
MM54HC368J | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 | CD4503BK3 vs MM54HC368J |
CD74HC366E | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | CD4503BK3 vs CD74HC366E |
TC74HCT240AFW(TP1) | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | CD4503BK3 vs TC74HCT240AFW(TP1) |