Part Details for CD4503BF by Harris Semiconductor
Results Overview of CD4503BF by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4503BF Information
CD4503BF by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4503BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4503BF-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16CDIP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3842 In Stock |
|
$11.9300 | Buy Now |
DISTI #
87277050
|
Verical | CD4503BF Min Qty: 27 Package Multiple: 1 Date Code: 9701 | Americas - 3842 |
|
$14.3375 | Buy Now |
|
Rochester Electronics | CD4503B-MIL CMOS Hex Non-Inverting Buffer with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 3842 |
|
$9.1800 / $11.4700 | Buy Now |
Part Details for CD4503BF
CD4503BF CAD Models
CD4503BF Part Data Attributes
|
CD4503BF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4503BF
Harris Semiconductor
Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0013 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4503BF
This table gives cross-reference parts and alternative options found for CD4503BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4503BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4503BCN-NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, 2-Func, 6-Bit, True Output, CMOS, PDIP16, | CD4503BF vs CD4503BCN-NL |
CD4503BEX98 | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,CMOS,DIP,16PIN,PLASTIC | CD4503BF vs CD4503BEX98 |
CD4503BCJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | CD4503BF vs CD4503BCJ |
CD4503BD | Thomson Consumer Electronics | Check for Price | Bus Driver/Transceiver, | CD4503BF vs CD4503BD |
MC14503BCPD | Motorola Semiconductor Products | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, 648-08 | CD4503BF vs MC14503BCPD |
5962-01-102-7237 | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, 2-Func, 6-Bit, True Output, CMOS, PDIP16, | CD4503BF vs 5962-01-102-7237 |
CD4503BEE4 | Texas Instruments | Check for Price | 6-ch, 3-V to 18-V buffers 16-PDIP -55 to 125 | CD4503BF vs CD4503BEE4 |
MC14503BCL | Motorola Semiconductor Products | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD4503BF vs MC14503BCL |