-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4502BPW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4502BPW-ND
|
DigiKey | IC BUFFER INVERT 18V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3960 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-CD4502BPW-ND
|
DigiKey | IC BUFFER INVERT 18V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1803 In Stock |
|
$0.1715 / $0.4100 | Buy Now |
DISTI #
595-CD4502BPW
|
Mouser Electronics | Buffers & Line Drivers CMOS Strobed Hex Inv erter/Buffer RoHS: Compliant | 1070 |
|
$0.3350 / $0.4100 | Buy Now |
DISTI #
85976546
|
Verical | Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 706 Package Multiple: 1 Date Code: 1501 | Americas - 3330 |
|
$0.3663 / $0.5316 | Buy Now |
|
Rochester Electronics | CD4502B CMOS Strobed Hex Inverter/Buffer with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3960 |
|
$0.2930 / $0.4726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4502BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4502BPW
Texas Instruments
6-ch, 3-V to 18-V inverters 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH COMMON INHIBIT FOR ALL BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0144 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 380 ns | |
Propagation Delay (tpd) | 380 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4502BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4502BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4502BPWG4 | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD4502BPW vs CD4502BPWG4 |
CD4502BPWRG4 | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD4502BPW vs CD4502BPWRG4 |
The recommended operating voltage range for the CD4502BPW is 3V to 18V, although it can operate up to 20V with reduced performance.
To ensure proper thermal management, provide adequate heat sinking, keep the device away from heat sources, and maintain good airflow around the device. The thermal resistance (RθJA) of the CD4502BPW is 45°C/W.
The maximum frequency of operation for the CD4502BPW is 5 MHz, although it can operate at higher frequencies with reduced performance and increased power consumption.
The CD4502BPW has internal electrostatic discharge (ESD) protection, but it's still recommended to use external protection devices, such as TVS diodes or resistors, to protect the inputs from voltage transients and ESD events.
To minimize noise and ensure proper operation, keep the input and output traces short and separate, avoid running traces near the device's power pins, and use a solid ground plane to reduce electromagnetic interference (EMI).