Part Details for CD4134 by Microchip Technology Inc
Results Overview of CD4134 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4134 Information
CD4134 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD4134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2696
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4134 RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
150-CD4134-ND
|
DigiKey | DIODE ZENER 91V 500MW DIE Min Qty: 610 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
CD4134
|
Avnet Americas | Diode Zener Single 91V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4134) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2384 / $1.2875 | Buy Now |
DISTI #
579-CD4134
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
CD4134
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 242 Package Multiple: 1 | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now |
Part Details for CD4134
CD4134 CAD Models
CD4134 Part Data Attributes
|
CD4134
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4134
Microchip Technology Inc
Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4134
This table gives cross-reference parts and alternative options found for CD4134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4134-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD4134 vs JAN1N4134-1 |
JANTXV1N4134D | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD4134 vs JANTXV1N4134D |
CD4134 | MACOM | Check for Price | Zener Diode, | CD4134 vs CD4134 |
JANTX1N4134C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD4134 vs JANTX1N4134C |
1N4134D-1 | MACOM | Check for Price | Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | CD4134 vs 1N4134D-1 |
JANTXV1N4134-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD4134 vs JANTXV1N4134-1 |
JAN1N4134D | MACOM | Check for Price | Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD4134 vs JAN1N4134D |
JANTXV1N4134C | MACOM | Check for Price | Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD4134 vs JANTXV1N4134C |
1N4134TR | Central Semiconductor Corp | Check for Price | Zener Diode, 91V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | CD4134 vs 1N4134TR |
JANTX1N4134-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | CD4134 vs JANTX1N4134-1 |
CD4134 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4134 is 3.0V to 5.5V, with a typical operating voltage of 5.0V.
-
The CD4134's output should be terminated with a 1kΩ to 10kΩ resistor to VCC or GND, depending on the logic level required, to prevent oscillations and ensure proper signal integrity.
-
The CD4134 can operate up to a maximum clock frequency of 10 MHz, but it's recommended to operate at a frequency below 5 MHz for optimal performance and to minimize power consumption.
-
Yes, the CD4134 can be used as a level translator, but it's essential to ensure that the input signal is properly conditioned and meets the device's input voltage requirements.
-
During power-up, the CD4134's input signals should be held low or at a valid logic level until the power supply reaches its operating voltage. During power-down, the input signals should be held low or at a valid logic level until the power supply reaches 0V.