Part Details for CD4107 by Microchip Technology Inc
Results Overview of CD4107 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4107 Information
CD4107 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD4107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2669
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4107 RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
150-CD4107-ND
|
DigiKey | DIODE ZENER 13V 500MW DIE Min Qty: 610 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
CD4107
|
Avnet Americas | Diode Zener Single 13V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4107) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2384 / $1.2875 | Buy Now |
DISTI #
579-CD4107
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
CD4107
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 242 Package Multiple: 1 | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $2.0500 | Buy Now |
Part Details for CD4107
CD4107 CAD Models
CD4107 Part Data Attributes
|
CD4107
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4107
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4107
This table gives cross-reference parts and alternative options found for CD4107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANHCA1N4107D | Compensated Devices Inc | Check for Price | Zener Diode, 13V V(Z), 1%, Silicon, Unidirectional, DIE-2 | CD4107 vs JANHCA1N4107D |
JANHCA1N4107C | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 2%, 0.25W, Silicon, Unidirectional | CD4107 vs JANHCA1N4107C |
CD4107 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | CD4107 vs CD4107 |
CD4107E3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | CD4107 vs CD4107E3 |
JANKCA1N4107 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, DIE-2 | CD4107 vs JANKCA1N4107 |
JANHCA1N4107D | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 | CD4107 vs JANHCA1N4107D |
JANHCA1N4107 | Compensated Devices Inc | Check for Price | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, DIE-2 | CD4107 vs JANHCA1N4107 |
JANHCA1N4107C | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 | CD4107 vs JANHCA1N4107C |
JANKCA1N4107 | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional | CD4107 vs JANKCA1N4107 |