-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4093BQM96Q1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4093BQM96Q1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
37090 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-49584-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
808 In Stock |
|
$0.2050 / $0.5000 | Buy Now |
DISTI #
595-CD4093BQM96Q1
|
Mouser Electronics | Logic Gates CMOS Quad 2 Input NA ND Schmitt Trigger A 595-CD4093BQM96G4Q1 RoHS: Compliant | 1816 |
|
$0.2050 / $0.5000 | Buy Now |
DISTI #
85977199
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1159 Package Multiple: 1 Date Code: 0601 | Americas - 34970 |
|
$0.3238 | Buy Now |
|
Rochester Electronics | CD4093B-Q1 Automotive Catalog CMOS Quad 2-Input NAND Schmitt Triggers RoHS: Compliant Status: Active Min Qty: 1 | 37090 |
|
$0.1606 / $0.2590 | Buy Now |
|
Cytech Systems Limited | IC GATE NAND 4CH 2-INP 14SOIC | 2500 |
|
RFQ | |
|
LCSC | 3V18V 4uA 4 130ns15V50pF NAND Gate SOIC-14 Logic Gates ROHS | 1 |
|
$0.6654 / $0.9460 | Buy Now |
|
Vyrian | Logic ICs | 12205 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4093BQM96Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4093BQM96Q1
Texas Instruments
Automotive 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 380 ns | |
Propagation Delay (tpd) | 380 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The maximum operating frequency of the CD4093BQM96Q1 is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device. Additionally, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
The recommended power-on sequence for the CD4093BQM96Q1 is to apply the power supply voltage (VCC) before applying any input signals. This helps prevent unwanted latch-up or oscillation during power-up.
To minimize power consumption, consider using a low-power mode or shutdown feature if available, reducing the clock frequency, and optimizing the design to minimize switching activity. Additionally, consider using a low-dropout regulator (LDO) to reduce power consumption.
Key considerations for PCB layout and design when using the CD4093BQM96Q1 include minimizing signal trace lengths, using a solid ground plane, and avoiding signal routing near the device's power pins. Additionally, consider using a 4-layer PCB with a dedicated power plane to reduce noise and improve signal integrity.