Part Details for CD4093BMJ/883 by Teledyne e2v
Results Overview of CD4093BMJ/883 by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4093BMJ/883 Information
CD4093BMJ/883 by Teledyne e2v is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4093BMJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD4093BMJ/883
|
Avnet Americas | NAND GATE, QUAD 2-INPUT, WITH SCHMITT TR - Rail/Tube (Alt: CD4093BMJ/883) Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | QUAD 2-INPUT NAND SCHMITT TRIGGER Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CD4093BMJ/883
CD4093BMJ/883 CAD Models
CD4093BMJ/883 Part Data Attributes
|
CD4093BMJ/883
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
CD4093BMJ/883
Teledyne e2v
Gate,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | LG-MAX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.001 mA | |
Propagation Delay (tpd) | 450 ns | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4093BMJ/883
This table gives cross-reference parts and alternative options found for CD4093BMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4093BMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD4012B | Goldstar Electron Co Ltd | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, | CD4093BMJ/883 vs GD4012B |
7901301CA | Teledyne e2v | Check for Price | NAND Gate, CMOS, CDIP14, | CD4093BMJ/883 vs 7901301CA |
MC14023UBCPDS | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, 646-06 | CD4093BMJ/883 vs MC14023UBCPDS |
CD4012BMJMIL | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | CD4093BMJ/883 vs CD4012BMJMIL |
CD4023BEX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | CD4093BMJ/883 vs CD4023BEX |
HCC4093BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | CD4093BMJ/883 vs HCC4093BF |
M38510H05053BCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD4093BMJ/883 vs M38510H05053BCX |
MC14023UBALD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | CD4093BMJ/883 vs MC14023UBALD |
M38510H05053SCX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4093BMJ/883 vs M38510H05053SCX |
7901301CA | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | CD4093BMJ/883 vs 7901301CA |