Part Details for CD4093BCM by Fairchild Semiconductor Corporation
Results Overview of CD4093BCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4093BCM Information
CD4093BCM by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4093BCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 953 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,SOP,14PIN,PLASTIC | 177 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,CMOS,SOP,14PIN,PLASTIC | 44 |
|
$0.6000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 27 |
|
RFQ |
Part Details for CD4093BCM
CD4093BCM CAD Models
CD4093BCM Part Data Attributes
|
CD4093BCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4093BCM
Fairchild Semiconductor Corporation
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 450 ns | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4093BCM
This table gives cross-reference parts and alternative options found for CD4093BCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4093BCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4093BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4093BCM vs CD4093BMTG4 |
CD4093BCM Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4093BCM is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper biasing, connect VCC to a stable voltage source between 3V and 15V, and connect VEE to ground. Also, ensure that the input signals are within the recommended voltage range.
-
The maximum input voltage that can be applied to the CD4093BCM is 15V. Exceeding this voltage may cause damage to the device.
-
Yes, you can use the CD4093BCM as a simple inverter by tying one input high and the other input low. This is a common configuration for creating a simple inverter circuit.
-
The Schmitt trigger hysteresis in the CD4093BCM is typically around 1V. To handle this, ensure that your input signals have a sufficient voltage swing to overcome the hysteresis, and consider adding hysteresis compensation circuits if necessary.