-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4081BPW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4081BPW-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4190 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-32912-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2335 In Stock |
|
$0.3878 / $0.8000 | Buy Now |
DISTI #
85976588
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 752 Package Multiple: 1 Date Code: 1301 | Americas - 2160 |
|
$0.3439 / $0.4991 | Buy Now |
DISTI #
88041958
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 752 Package Multiple: 1 Date Code: 1001 | Americas - 900 |
|
$0.3439 / $0.4991 | Buy Now |
|
Rochester Electronics | CD4081B CMOS Quad 2-Input AND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 4190 |
|
$0.2751 / $0.4437 | Buy Now |
DISTI #
CD4081BPW
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 1070 |
|
$4.3300 / $7.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BPW
Texas Instruments
4-ch 2-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4081BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU4081BFV | ROHM Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | CD4081BPW vs BU4081BFV |
The recommended operating voltage range for the CD4081BPW is 3V to 15V.
No, the CD4081BPW is not suitable for high-frequency applications due to its relatively slow propagation delay (typically 30ns) and low bandwidth.
Yes, the CD4081BPW can be used in a 5V system, but it's recommended to ensure that the input signals are within the recommended voltage range (VCC - 1.5V to VCC + 0.5V) to ensure proper operation.
Unused inputs of the CD4081BPW should be tied to VCC or GND through a 1kΩ to 10kΩ resistor to prevent floating inputs and ensure proper operation.
Yes, the CD4081BPW is compatible with TTL logic levels, but it's recommended to ensure that the input signals meet the recommended voltage levels (VIL = 0.8V, VIH = 2V) for proper operation.