-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4081BM96G4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4081BM96G4 | Texas Instruments | CMOS Quad 2-Input AND Gate 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD4081BM96G4
|
Mouser Electronics | Logic Gates CMOS Quad 2-Input AN D Gate ALT 595-CD4081BM96 RoHS: Compliant | 5093 |
|
$0.1400 / $0.7600 | Buy Now |
|
Cytech Systems Limited | IC GATE AND 4CH 2-INP 14SOIC | 625 |
|
RFQ | |
|
Vyrian | Logic ICs | 2704 |
|
RFQ | |
|
Win Source Electronics | IC GATE AND 4CH 2-INP 14SOIC | 116600 |
|
$0.1742 / $0.2612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BM96G4
Texas Instruments
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4081BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4081BME4 | Texas Instruments | $0.1733 | 4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | CD4081BM96G4 vs CD4081BME4 |
CD4081BCM | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | CD4081BM96G4 vs CD4081BCM |
TC4081BFN(TP1) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | CD4081BM96G4 vs TC4081BFN(TP1) |
HEF4081BT,652 | NXP Semiconductors | Check for Price | HEF4081B - Quad 2-input AND gate SOIC 14-Pin | CD4081BM96G4 vs HEF4081BT,652 |
CD4081BMTG4 | Texas Instruments | Check for Price | CMOS Quad 2-Input AND Gate 14-SOIC -55 to 125 | CD4081BM96G4 vs CD4081BMTG4 |
HEF4081BT-T | Nexperia | Check for Price | AND Gate | CD4081BM96G4 vs HEF4081BT-T |
CD4081BMG4 | Texas Instruments | Check for Price | 4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | CD4081BM96G4 vs CD4081BMG4 |
CD4081BMTE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4081BM96G4 vs CD4081BMTE4 |
HCF4081BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | CD4081BM96G4 vs HCF4081BM1 |
933373090652 | Nexperia | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4081BM96G4 vs 933373090652 |
The recommended operating voltage range for CD4081BM96G4 is 3V to 18V, with a typical voltage of 5V or 15V.
The input voltage threshold for the CD4081BM96G4 is typically around 2.5V for a logic high and 0.5V for a logic low. Ensure that your input signals meet these threshold levels for proper operation.
The maximum frequency of operation for the CD4081BM96G4 is around 10MHz, but this can vary depending on the specific application and operating conditions.
To ensure proper power sequencing, apply power to the VCC pin before applying any input signals. Also, ensure that the power supply is stable and within the recommended operating range before applying input signals.
The typical propagation delay for the CD4081BM96G4 is around 10ns to 30ns, depending on the specific application and operating conditions.