-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4077BPW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4077BPW | Texas Instruments | CMOS Quad Exclusive-NOR Gate 14-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48870-ND
|
DigiKey | IC GATE XNOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
492 In Stock |
|
$0.3082 / $0.6900 | Buy Now |
DISTI #
595-CD4077BPW
|
Mouser Electronics | Logic Gates CMOS Quad Excl-NOR RoHS: Compliant | 246 |
|
$0.2960 / $0.6900 | Buy Now |
DISTI #
CD4077BPW
|
TME | IC: digital, XNOR, Ch: 4, IN: 4, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 404 |
|
$0.2870 / $0.4530 | Buy Now |
|
LCSC | 1uA 3V18V 4 100ns15V50pF XOR gate TSSOP-14 Logic Gates ROHS | 10 |
|
$0.7726 / $0.8149 | Buy Now |
|
Vyrian | Logic ICs | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4077BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4077BPW
Texas Instruments
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4077BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4077BPWRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | CD4077BPW vs CD4077BPWRE4 |
The recommended operating voltage range for the CD4077BPW is 4.5V to 15.5V.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
The maximum power dissipation for the CD4077BPW is 500mW. Ensure that the device is properly heat-sinked and operated within the recommended temperature range to avoid overheating.
The input impedance of the CD4077BPW is high, so it can be driven by a low-impedance source. The output impedance is relatively low, so it can drive a high-impedance load. Ensure that the input and output are properly terminated to avoid signal reflections and distortion.
The maximum frequency of operation for the CD4077BPW is 10MHz. However, the actual frequency of operation may be limited by the application and the quality of the input signal.