-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4075BM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3576
|
Newark | Logic, 3-In Or Gate Triple, 14Soic, Logic Family/Base Number:Cd4075, Logic Type:Or, Output Current:6.8Ma, No. Of Inputs:3, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments CD4075BM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-14279-5-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
433 In Stock |
|
$0.7090 / $1.3000 | Buy Now |
DISTI #
85975867
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 393 Package Multiple: 1 Date Code: 0101 | Americas - 3322 |
|
$0.5920 / $0.9549 | Buy Now |
DISTI #
85972846
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 393 Package Multiple: 1 | Americas - 2599 |
|
$0.5920 / $0.9549 | Buy Now |
DISTI #
85976567
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 393 Package Multiple: 1 Date Code: 1201 | Americas - 650 |
|
$0.5920 / $0.9549 | Buy Now |
DISTI #
88041524
|
Verical | OR Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 393 Package Multiple: 1 Date Code: 0501 | Americas - 400 |
|
$0.5920 / $0.9549 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | OR GATE, 4000/14000/40000 SERIES, 3-FUNC, 3-INPUT, CMOS, PDSO14 | 1839 |
|
$0.3850 / $1.1000 | Buy Now |
|
Quest Components | OR GATE, 4000/14000/40000 SERIES, 3-FUNC, 3-INPUT, CMOS, PDSO14 | 221 |
|
$0.5880 / $1.2600 | Buy Now |
|
Quest Components | OR GATE, 4000/14000/40000 SERIES, 3-FUNC, 3-INPUT, CMOS, PDSO14 | 76 |
|
$1.0500 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4075BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4075BM
Texas Instruments
3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD4075BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4075BM96 | Texas Instruments | $0.1920 | 3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125 | CD4075BM vs CD4075BM96 |
CD4075BME4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4075BM vs CD4075BME4 |
CD4075BMT | Texas Instruments | Check for Price | CMOS Triple 3-Input OR Gate 14-SOIC -55 to 125 | CD4075BM vs CD4075BMT |
HCF4075BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14 | CD4075BM vs HCF4075BM1 |
The recommended operating voltage range for the CD4075BM is 3V to 15V, although it can operate from 2V to 18V with reduced performance.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
The maximum frequency of operation for the CD4075BM is approximately 10MHz, although this can vary depending on the specific application and operating conditions.
To handle thermal considerations, ensure good airflow around the device, and consider using a heat sink if the device will be operating at high temperatures or high frequencies. The maximum junction temperature is 150°C.
The input impedance of the CD4075BM is typically around 1MΩ, although this can vary depending on the specific application and operating conditions.