-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4073BM96 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31519-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6368 In Stock |
|
$0.1148 / $0.3100 | Buy Now |
DISTI #
595-CD4073BM96
|
Mouser Electronics | Logic Gates CMOS Tr 3-Input AND Gate A 595-CD4073BM RoHS: Compliant | 4583 |
|
$0.1120 / $0.3100 | Buy Now |
DISTI #
V72:2272_07240975
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 Container: Cut Strips | Americas - 565 |
|
$0.1113 / $0.3031 | Buy Now |
DISTI #
60649790
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2145 | Americas - 565 |
|
$0.1113 / $0.1816 | Buy Now |
DISTI #
CD4073BM96
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS, SMD, SOIC14, 3÷18VDC, -55÷125°C Min Qty: 1 | 181 |
|
$0.1149 / $0.7181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4073BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073BM96
Texas Instruments
3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4073BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4073BM | Texas Instruments | $0.2265 | 3-ch 3-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | CD4073BM96 vs CD4073BM |
HEF4073BTD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | CD4073BM96 vs HEF4073BTD |
CD4073BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4073BM96 vs CD4073BMTG4 |
CD4073BME4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4073BM96 vs CD4073BME4 |
MC14073BDR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | CD4073BM96 vs MC14073BDR2 |
MC14073BDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | CD4073BM96 vs MC14073BDR2 |
TC4073BFN(TP1) | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | CD4073BM96 vs TC4073BFN(TP1) |
The recommended operating voltage range for the CD4073BM96 is 3V to 15V, with a typical voltage of 5V.
To minimize power consumption, ensure that the input signals are clean and free from noise, and consider using a lower operating voltage (e.g., 3.3V) if possible. Additionally, consider using a power-down mode or a low-power mode if available.
The maximum frequency of operation for the CD4073BM96 is typically around 10 MHz, but this can vary depending on the specific application and operating conditions.
Ensure proper thermal management by providing adequate heat dissipation, using a heat sink if necessary, and avoiding high ambient temperatures. The maximum junction temperature for the CD4073BM96 is 150°C.
Yes, ensure that the layout is designed to minimize noise and signal integrity issues. Keep the input and output traces short and away from noise sources, and use proper decoupling capacitors to reduce noise and oscillations.