Part Details for CD4073BF3A by Harris Semiconductor
Results Overview of CD4073BF3A by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4073BF3A Information
CD4073BF3A by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4073BF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 7 |
|
$3.8500 / $5.2500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC (Also Known As: CD4073BF/3A) | 7 |
|
$3.8500 / $5.2500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC (Also Known As: CD4073BF/3A) | 1 |
|
$7.0538 / $8.4645 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 1 |
|
$7.0538 / $8.4645 | Buy Now |
Part Details for CD4073BF3A
CD4073BF3A CAD Models
CD4073BF3A Part Data Attributes
|
CD4073BF3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4073BF3A
Harris Semiconductor
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4073BF3A
This table gives cross-reference parts and alternative options found for CD4073BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4073BPN | Nexperia | Check for Price | AND Gate | CD4073BF3A vs HEF4073BPN |
HEC4073BD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | CD4073BF3A vs HEC4073BD |
SCL4073BE | R & E International Inc | Check for Price | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | CD4073BF3A vs SCL4073BE |
CD4073BFMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, FRIT SEALED, DIP-14 | CD4073BF3A vs CD4073BFMSR |
CD4073BE | Texas Instruments | Check for Price | 3-ch 3-input 3-V to 18-V AND gate 14-PDIP -55 to 125 | CD4073BF3A vs CD4073BE |
5962R9665501VCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | CD4073BF3A vs 5962R9665501VCX |
CD4073BMD/883 | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | CD4073BF3A vs CD4073BMD/883 |
CD4073BF | BAE Systems | Check for Price | AND Gate | CD4073BF3A vs CD4073BF |
HEF4073BP | Nexperia | Check for Price | AND Gate | CD4073BF3A vs HEF4073BP |
CD4073BF3A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4073BF3A is 3V to 18V, with a typical voltage of 5V.
-
Unused inputs of the CD4073BF3A should be tied to a fixed logic level (either VCC or GND) to prevent floating inputs and ensure proper operation.
-
The maximum frequency of operation for the CD4073BF3A is typically around 10MHz, but this can vary depending on the specific application and operating conditions.
-
The CD4073BF3A is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature operation to ensure reliability and prevent thermal damage.
-
To minimize power consumption, ensure that the input signals are properly terminated, and avoid floating inputs. Also, consider using a lower operating voltage and reducing the clock frequency if possible.