-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4073BF by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00549091
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Date Code: 2429 | Europe - 25 |
|
$10.2050 / $10.6730 | Buy Now |
|
LCSC | Logic Gates ROHS | 5 |
|
$15.6305 / $18.8981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4073BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073BF
Texas Instruments
Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4073BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4073BF | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | CD4073BF vs CD4073BF |
The maximum frequency of operation for the CD4073BF is typically around 10 MHz, but this can vary depending on the specific application and operating conditions.
To ensure proper operation, the CD4073BF should be powered with a stable voltage supply between 3V and 15V, with a recommended operating voltage of 5V. Additionally, decoupling capacitors should be used to filter out noise and ensure stable operation.
The CD4073BF can sink or source up to 1.5 mA of current per output, but this can vary depending on the specific application and operating conditions.
The CD4073BF is rated for operation up to 70°C, but thermal considerations should be taken into account to ensure reliable operation. This includes providing adequate heat sinking, avoiding high ambient temperatures, and ensuring good airflow.
While the CD4073BF is a reliable device, it is not specifically designed for high-reliability or aerospace applications. For such applications, it is recommended to use devices that are specifically designed and qualified for those environments, such as radiation-hardened or high-reliability devices.