Part Details for CD4073BF by RCA
Results Overview of CD4073BF by RCA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4073BF Information
CD4073BF by RCA is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4073BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 25 |
|
$8.7029 / $13.3890 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 8 |
|
$13.3890 / $15.0626 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 3 |
|
$8.4480 / $11.5200 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 1 |
|
$12.1854 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for CD4073BF
CD4073BF CAD Models
CD4073BF Part Data Attributes
|
CD4073BF
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4073BF
RCA
AND Gate, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |