Part Details for CD4073BF by Harris Semiconductor
Results Overview of CD4073BF by Harris Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4073BF Information
CD4073BF by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4073BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4073BF-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14CDIP Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7430 In Stock |
|
$11.0400 | Buy Now |
DISTI #
87276191
|
Verical | CD4073BF Min Qty: 29 Package Multiple: 1 Date Code: 9701 | Americas - 5180 |
|
$13.2750 | Buy Now |
DISTI #
87277059
|
Verical | CD4073BF Min Qty: 29 Package Multiple: 1 Date Code: 9601 | Americas - 1340 |
|
$13.2750 | Buy Now |
DISTI #
87276112
|
Verical | CD4073BF Min Qty: 29 Package Multiple: 1 | Americas - 910 |
|
$13.2750 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 2 |
|
$13.3890 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 1 |
|
$4.5900 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT AND,CMOS,DIP,14PIN,CERAMIC | 1 |
|
$16.4363 | Buy Now |
|
Rochester Electronics | CD4073B-MIL CMOS Triple 3-Input AND Gate RoHS: Not Compliant Status: Active Min Qty: 1 | 7430 |
|
$8.5000 / $10.6200 | Buy Now |
Part Details for CD4073BF
CD4073BF CAD Models
CD4073BF Part Data Attributes
|
CD4073BF
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4073BF
Harris Semiconductor
AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4073BF
This table gives cross-reference parts and alternative options found for CD4073BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4073BD | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4073BF vs CD4073BD |
4073BDM | Fairchild Semiconductor Corporation | Check for Price | AND Gate, CMOS, CDIP14, | CD4073BF vs 4073BDM |
CD4073BF Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4073BF is 3V to 18V, with a typical voltage of 5V.
-
Unused inputs of the CD4073BF should be connected to a fixed logic level (VCC or GND) to prevent floating inputs and ensure proper operation.
-
The maximum frequency of operation for the CD4073BF is typically around 10MHz, but this can vary depending on the specific application and operating conditions.
-
The CD4073BF is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature operation to ensure reliability and prevent thermal damage.
-
To minimize power consumption, ensure that the input signals are properly terminated, and avoid floating inputs. Also, consider using a lower operating voltage and reducing the clock frequency if possible.