-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch 4-input 3-V to 18-V OR gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4072BM96G4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD4072BM96G4
|
Mouser Electronics | Logic Gates CMOS Dual 4-Input OR ALT 595-CD4072BM96 RoHS: Compliant | 5777 |
|
$0.1440 / $0.7000 | Buy Now |
|
Vyrian | Logic ICs | 5787 |
|
RFQ | |
|
Win Source Electronics | IC GATE OR 2CH 4-INP 14SOIC | 50000 |
|
$0.1557 / $0.2335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4072BM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4072BM96G4
Texas Instruments
2-ch 4-input 3-V to 18-V OR gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD4072BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4072BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4072BMG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4072BM96G4 vs CD4072BMG4 |
CD4072BME4 | Texas Instruments | Check for Price | CMOS Dual 4-Input OR Gate 14-SOIC -55 to 125 | CD4072BM96G4 vs CD4072BME4 |
CD4072BM96E4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4072BM96G4 vs CD4072BM96E4 |
The recommended operating voltage range for CD4072BM96G4 is 4.5V to 15.5V, although it can operate from 3V to 18V with reduced performance.
To ensure proper power-on and power-off, it's recommended to use a slow-rising power supply voltage (typically 10ms to 100ms) and to avoid sudden voltage changes.
The maximum frequency of operation for the CD4072BM96G4 is typically around 10MHz, although this can vary depending on the specific application and operating conditions.
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid operating the device near its maximum junction temperature (150°C).
The CD4072BM96G4 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, and to use ESD protection devices if necessary.