-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V OR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4071BEE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4071BEE4-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3117 | Buy Now |
DISTI #
595-CD4071BEE4
|
Mouser Electronics | Logic Gates Quad 2-Input ALT 595-CD4071BE RoHS: Compliant | 2864 |
|
$0.3100 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4071BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BEE4
Texas Instruments
4-ch 2-input 3-V to 18-V OR gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD4071BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4071BE | Texas Instruments | $0.2977 | 4-ch 2-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | CD4071BEE4 vs CD4071BE |
HCF4071BEY | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | CD4071BEE4 vs HCF4071BEY |
MC14071BCP | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | CD4071BEE4 vs MC14071BCP |
MC14071BCPG | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | CD4071BEE4 vs MC14071BCPG |
The maximum frequency of operation for the CD4071BEE4 is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
To ensure proper power sequencing, it's recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This helps prevent latch-up and ensures reliable operation.
The recommended operating voltage range for the CD4071BEE4 is 3V to 15V, with a typical operating voltage of 5V. However, it's essential to check the specific datasheet for the exact voltage range and tolerance.
The CD4071BEE4 is rated for operation up to 125°C (257°F), but it's essential to consider the derating factors and thermal management when operating in high-temperature environments.
To handle ESD protection, it's recommended to use proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, consider adding ESD protection devices, such as TVS diodes, to the circuit design.