Part Details for CD4071BE by Harris Semiconductor
Results Overview of CD4071BE by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4071BE Information
CD4071BE by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4071BE | Texas Instruments | CMOS Quad 2-Input OR Gate 14-PDIP -55 to 125 | |
CD4071BEE4 | Texas Instruments | CMOS Quad 2-Input OR Gate 14-PDIP -55 to 125 |
Price & Stock for CD4071BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 674 |
|
$0.6142 / $1.7550 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 196 |
|
$0.8190 / $2.3400 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 25 |
|
$0.6250 / $0.7500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,DIP,14PIN,PLASTIC | 9 |
|
$0.6600 / $0.8250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 53 |
|
RFQ |
Part Details for CD4071BE
CD4071BE CAD Models
CD4071BE Part Data Attributes
|
CD4071BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4071BE
Harris Semiconductor
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |