Part Details for CD4067BE by Harris Semiconductor
Results Overview of CD4067BE by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4067BE Information
CD4067BE by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD4067BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,DIP,24PIN,PLASTIC | 6 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for CD4067BE
CD4067BE CAD Models
CD4067BE Part Data Attributes
|
CD4067BE
Harris Semiconductor
Buy Now
|
Compare Parts:
CD4067BE
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switch-on Time-Max | 650 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
CD4067BE Frequently Asked Questions (FAQ)
-
The CD4067BE can operate up to 35 MHz, but the maximum frequency of operation depends on the specific application and the clock signal quality.
-
To ensure proper power sequencing, the VDD pin should be powered up before the VSS pin, and the VSS pin should be grounded before the VDD pin is powered down. This helps prevent latch-up and damage to the device.
-
The recommended operating voltage range for the CD4067BE is 4.5V to 15.5V, with a typical operating voltage of 5V or 10V. Operating outside this range may affect the device's performance and reliability.
-
The enable input (EN) should be tied to VDD or VSS through a pull-up or pull-down resistor, respectively, to ensure proper operation. Leaving the EN pin floating can cause unpredictable behavior.
-
The CD4067BE can sink or source up to 1 mA of current per output pin, but the total current should not exceed 25 mA to prevent overheating and damage to the device.