-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS quad bilateral switch 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4066BF3A by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4066BF3A | Texas Instruments | CMOS quad bilateral switch 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4066BF3A-ND
|
DigiKey | IC QUAD BILATERAL SWITCH 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00548602
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2244 | Europe - 225 |
|
$14.1795 / $16.7325 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,14PIN,CERAMIC | 1 |
|
$46.3200 | Buy Now |
|
Win Source Electronics | CMOS QUAD BILATERAL SWITCH / Analog Switch Quad SPST 14-Pin CDIP Tube | 310 |
|
$16.9184 / $25.3776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4066BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4066BF3A
Texas Instruments
CMOS quad bilateral switch 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
This table gives cross-reference parts and alternative options found for CD4066BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4066BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9665202VCC | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | CD4066BF3A vs 5962R9665202VCC |
CD4066BEE4 | Texas Instruments | Check for Price | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | CD4066BF3A vs CD4066BEE4 |
JM38510/05852BCA | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | CD4066BF3A vs JM38510/05852BCA |
CD4066BF3A | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | CD4066BF3A vs CD4066BF3A |
CD4066BF | Texas Instruments | Check for Price | CMOS quad bilateral switch 14-CDIP -55 to 125 | CD4066BF3A vs CD4066BF |
5962R9665201VCC | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | CD4066BF3A vs 5962R9665201VCC |
CD4066BE | Harris Semiconductor | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | CD4066BF3A vs CD4066BE |
HCF4066BEY | STMicroelectronics | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | CD4066BF3A vs HCF4066BEY |
M38510/05852BCX | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | CD4066BF3A vs M38510/05852BCX |
NJU4066BD | Nisshinbo Micro Devices | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, | CD4066BF3A vs NJU4066BD |
The CD4066BF3A can operate up to 10 MHz, but the actual frequency of operation depends on the specific application and the quality of the signal being switched.
To ensure proper switching times, the control input (C) should be driven with a signal that has a rise and fall time of less than 10 ns. Additionally, the signal being switched should have a bandwidth that is less than the switching frequency.
The CD4066BF3A has a maximum voltage rating of 15 V, but it can operate with a supply voltage as low as 3 V. However, the device's performance may degrade at lower supply voltages.
To minimize power consumption, ensure that the control input (C) is driven with a low-voltage signal, and use a low-power supply voltage. Additionally, consider using a lower-power alternative to the CD4066BF3A, such as the CD4066B, which has a lower quiescent current.
Yes, the CD4066BF3A can be used as a multiplexer or demultiplexer by connecting multiple inputs to the switch inputs (A, B, C, and D) and using the control input (C) to select which input is connected to the output.