-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
, E-PKG AXIAL-LEADED GLASS DIODE, 2500-RAIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4060BCN by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD4060BCN
|
Avnet Americas | - Rail/Tube (Alt: CD4060BCN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4060BCN
onsemi
Buy Now
Datasheet
|
Compare Parts:
CD4060BCN
onsemi
, E-PKG AXIAL-LEADED GLASS DIODE, 2500-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | E-PKG AXIAL-LEADED GLASS DIODE | |
Package Description | DIP-16 | |
Manufacturer Package Code | 017AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 4 MHz |
The recommended operating voltage range for the CD4060BCN is 3V to 18V, with a typical operating voltage of 5V.
To ensure the oscillator starts reliably, a resistor (R1) and capacitor (C1) should be connected between the oscillator pins (pins 11 and 10). The values of R1 and C1 can be chosen to set the oscillator frequency.
The maximum clock frequency that the CD4060BCN can handle is approximately 1 MHz.
The CD4060BCN counter can be reset by applying a low signal to the reset pin (pin 12). The reset pin is active-low, meaning it must be pulled low to reset the counter.
Yes, the CD4060BCN can be used as a divide-by-N counter by connecting the Qn output (where n is the desired division ratio) to the clock input (pin 11).