Part Details for CD4060BCN by Rochester Electronics LLC
Results Overview of CD4060BCN by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4060BCN Information
CD4060BCN by Rochester Electronics LLC is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4060BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 542 |
|
RFQ |
Part Details for CD4060BCN
CD4060BCN CAD Models
CD4060BCN Part Data Attributes
|
CD4060BCN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4060BCN
Rochester Electronics LLC
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 4 MHz |
Alternate Parts for CD4060BCN
This table gives cross-reference parts and alternative options found for CD4060BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4060BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4060BMJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | CD4060BCN vs CD4060BMJ |
CD4060BMJ-MIL | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | CD4060BCN vs CD4060BMJ-MIL |
CD4060BMD/883 | Texas Instruments | Check for Price | IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | CD4060BCN vs CD4060BMD/883 |
CD4060BCJ/A+ | Rochester Electronics LLC | Check for Price | Binary Counter, | CD4060BCN vs CD4060BCJ/A+ |
HCC4060BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | CD4060BCN vs HCC4060BF |
HEF4060BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, Counter | CD4060BCN vs HEF4060BDB |
CD4060BMJ/883 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | CD4060BCN vs CD4060BMJ/883 |
CD4060BFMSR | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | CD4060BCN vs CD4060BFMSR |
CD4060BD3 | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4060BCN vs CD4060BD3 |
CD4060BCN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4060BCN is 3V to 15V, with a typical operating voltage of 5V.
-
To ensure proper power-on and power-off, it's recommended to use a slow-rising power supply voltage (typically 1-10 ms) and to avoid sudden changes in voltage. Additionally, it's recommended to use a bypass capacitor (e.g., 0.1 μF) between VCC and GND to reduce noise and ensure stable operation.
-
The maximum clock frequency that the CD4060BCN can handle is typically around 1 MHz, but this can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more information.
-
The CD4060BCN has a reset input (R) that can be used to reset the counter to zero. To reset the counter, simply pull the R input low (typically to GND) for a short duration (typically 10-100 ns).
-
The typical power consumption of the CD4060BCN is around 10-20 μW, depending on the operating frequency and voltage. However, this can vary depending on the specific application and operating conditions.