Part Details for CD4053BM by Harris Semiconductor
Results Overview of CD4053BM by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4053BM Information
CD4053BM by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4053BMT | Texas Instruments | CMOS triple 2-channel analog multiplexer & demultiplexer with logic-level conversion 16-SOIC -55 to 125 | |
CD4053BMG4 | Texas Instruments | CMOS triple 2-channel analog multiplexer & demultiplexer with logic-level conversion 16-SOIC -55 to 125 | |
CD4053BM96 | Texas Instruments | CMOS triple 2-channel analog multiplexer & demultiplexer with logic-level conversion 16-SOIC -55 to 125 |
Price & Stock for CD4053BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 4281 |
|
RFQ |
Part Details for CD4053BM
CD4053BM CAD Models
CD4053BM Part Data Attributes
|
CD4053BM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4053BM
Harris Semiconductor
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.01 A | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4053BM
This table gives cross-reference parts and alternative options found for CD4053BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4053BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4066BT,652 | Nexperia | $0.1804 | HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | CD4053BM vs HEF4066BT,652 |
MAX4053AESE+ | Maxim Integrated Products | $4.7097 | SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | CD4053BM vs MAX4053AESE+ |
MC74HC4053AN | onsemi | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | CD4053BM vs MC74HC4053AN |
MAX4066MJD | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | CD4053BM vs MAX4066MJD |
MAX4620ESD+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | CD4053BM vs MAX4620ESD+ |
CD74HC4053PWG4 | Texas Instruments | Check for Price | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-TSSOP -55 to 125 | CD4053BM vs CD74HC4053PWG4 |
MAX4066CEE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 | CD4053BM vs MAX4066CEE |
CD4053BCMX | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CD4053BM vs CD4053BCMX |
ISL84053IB | Intersil Corporation | Check for Price | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, MS-012AC, SOIC-16 | CD4053BM vs ISL84053IB |
MAX4611CPD+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | CD4053BM vs MAX4611CPD+ |