-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4053BEE4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4053BEE4-ND
|
DigiKey | IC SWITCH SP8T-NCX3 240OHM 16DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3276 | Buy Now |
DISTI #
595-CD4053BEE4
|
Mouser Electronics | Multiplexer Switch ICs Triple 2-Ch Analog ALT 595-CD4053BE RoHS: Compliant | 2071 |
|
$0.3260 / $1.5200 | Buy Now |
|
Quest Components | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | 56 |
|
$0.3136 / $0.4704 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1001 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4053BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4053BEE4
Texas Instruments
20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 30 MHz | |
Input Voltage-Max | 20.5 V | |
Input Voltage-Min | -0.5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4053BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4053BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4053BCN | National Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDIP16 | CD4053BEE4 vs CD4053BCN |
933282660652 | NXP Semiconductors | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38, DIP-16 | CD4053BEE4 vs 933282660652 |
8101801EA | Texas Instruments | Check for Price | CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | CD4053BEE4 vs 8101801EA |
CD4053BCN | Rochester Electronics LLC | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4053BEE4 vs CD4053BCN |
CD4053BF3A | Intersil Corporation | Check for Price | SGL ENDED MULTIPLEXER | CD4053BEE4 vs CD4053BF3A |
5962R9665103VEC | Intersil Corporation | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | CD4053BEE4 vs 5962R9665103VEC |
CD4053BCN_NL | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4053BEE4 vs CD4053BCN_NL |
CD4053BCN | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4053BEE4 vs CD4053BCN |
8101801EA | Vishay Sprague | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | CD4053BEE4 vs 8101801EA |
8101801EA | Intersil Corporation | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | CD4053BEE4 vs 8101801EA |
The CD4053BEE4 can operate up to 10 MHz, but the actual frequency of operation depends on the specific application and the quality of the signal being switched.
To minimize signal distortion, ensure that the input signal is properly terminated, use a low-impedance output driver, and keep the signal paths as short as possible. Additionally, consider using a buffer amplifier to isolate the signal source from the multiplexer.
The CD4053BEE4 has a maximum voltage rating of 20V, but the recommended operating voltage range is 5V to 15V. Exceeding the maximum voltage rating can damage the device.
To reduce power consumption, consider using a lower supply voltage, reducing the clock frequency, and using a low-power mode when the device is not in use. Additionally, consider using a power-down mode or a shutdown pin to reduce power consumption when the device is not in use.
The typical on-resistance of the CD4053BEE4 is around 100 ohms, but this can vary depending on the specific application and operating conditions.