Part Details for CD4053BCN by Texas Instruments
Results Overview of CD4053BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4053BCN Information
CD4053BCN by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for CD4053BCN
CD4053BCN CAD Models
CD4053BCN Part Data Attributes
|
CD4053BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4053BCN
Texas Instruments
TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 320 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4053BCN
This table gives cross-reference parts and alternative options found for CD4053BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4053BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14053BCPG | onsemi | Check for Price | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16, Multiplexer or Switch | CD4053BCN vs MC14053BCPG |
8101801EX | Texas Instruments | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | CD4053BCN vs 8101801EX |
NJU4053BD | Nisshinbo Micro Devices | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, | CD4053BCN vs NJU4053BD |
CD4053BCN | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4053BCN vs CD4053BCN |
5962R9665103VEC | Intersil Corporation | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | CD4053BCN vs 5962R9665103VEC |
CD4053BDMSR | Intersil Corporation | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | CD4053BCN vs CD4053BDMSR |
8101803EA | Texas Instruments | Check for Price | SGL ENDED MULTIPLEXER | CD4053BCN vs 8101803EA |
MC14053BCP | onsemi | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | CD4053BCN vs MC14053BCP |
CD4053BCN_NL | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4053BCN vs CD4053BCN_NL |
8101801EX | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | CD4053BCN vs 8101801EX |
CD4053BCN Frequently Asked Questions (FAQ)
-
The CD4053BCN can operate up to 100 kHz, but this frequency is dependent on the specific application and the signal being switched. It's recommended to consult the datasheet and perform simulations to determine the maximum frequency for a specific use case.
-
To ensure proper switching times and minimize signal distortion, it's essential to provide a clean and stable clock signal, use a low-impedance signal source, and keep the signal paths as short as possible. Additionally, consider using a buffer or amplifier to drive the signal if necessary.
-
The CD4053BCN can handle analog signal voltages up to the supply voltage (VDD) minus 1.5V. For example, if VDD is 5V, the maximum analog signal voltage is 3.5V. Exceeding this voltage can cause damage to the device.
-
While the CD4053BCN is primarily designed for analog signals, it can be used for digital signals as well. However, the device's performance may not be optimal for digital signals, and the switching times may be slower than those of a dedicated digital multiplexer/demultiplexer.
-
To prevent damage or unexpected behavior, it's recommended to power up the CD4053BCN with the analog signal inputs and outputs in a high-impedance state. When powering down, ensure that the analog signal inputs and outputs are in a high-impedance state before removing power from the device.