Part Details for CD4051BCMTCX by Fairchild Semiconductor Corporation
Results Overview of CD4051BCMTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4051BCMTCX Information
CD4051BCMTCX by Fairchild Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CD4051BCMTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$0.1720 / $0.2774 | Buy Now |
|
Vyrian | Other Function Semiconductors | 155 |
|
RFQ |
Part Details for CD4051BCMTCX
CD4051BCMTCX CAD Models
CD4051BCMTCX Part Data Attributes
|
CD4051BCMTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4051BCMTCX
Fairchild Semiconductor Corporation
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 420 ns | |
Switch-on Time-Max | 1200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CD4051BCMTCX
This table gives cross-reference parts and alternative options found for CD4051BCMTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4051BCMTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14051BDT | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 | CD4051BCMTCX vs MC14051BDT |
CD4051BPW | Texas Instruments | Check for Price | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125 | CD4051BCMTCX vs CD4051BPW |
MC14051BDT | Motorola Mobility LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | CD4051BCMTCX vs MC14051BDT |
TC4051BFT | Toshiba America Electronic Components | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer or Switch | CD4051BCMTCX vs TC4051BFT |
CD4051BPWE4 | Texas Instruments | Check for Price | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125 | CD4051BCMTCX vs CD4051BPWE4 |
CD4051BCMTC | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | CD4051BCMTCX vs CD4051BCMTC |
MC14051BDT | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | CD4051BCMTCX vs MC14051BDT |
CD4051BCMTCX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4051BCMTCX is 5 MHz, but it can be operated at higher frequencies with proper signal conditioning and layout.
-
To ensure proper signal integrity, use a low-impedance power supply, decouple the power supply with capacitors, and use a ground plane to reduce noise and electromagnetic interference.
-
The recommended operating voltage range for the CD4051BCMTCX is 5V ± 10%, but it can operate from 3V to 15V with reduced performance and reliability.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device near its maximum power dissipation rating.
-
The maximum current rating for the CD4051BCMTCX is 25 mA per channel, but it's recommended to keep the current below 10 mA per channel for reliable operation.