Part Details for CD4050BE by RCA
Results Overview of CD4050BE by RCA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4050BE Information
CD4050BE by RCA is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4050BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | BUFFER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP16 | 131 |
|
$0.4208 / $0.8415 | Buy Now |
|
Quest Components | BUFFER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP16 | 116 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | BUFFER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP16 | 15 |
|
$0.5552 / $0.6940 | Buy Now |
|
Quest Components | BUFFER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP16 | 4 |
|
$0.6500 | Buy Now |
|
Quest Components | BUFFER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP16 | 1 |
|
$0.5049 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 169 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CD4050BE
CD4050BE CAD Models
CD4050BE Part Data Attributes
|
CD4050BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4050BE
RCA
Buffer, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUFFER | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |