-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4047BPWR by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4047BPWR | Texas Instruments | CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13642-1-ND
|
DigiKey | IC AMV 1-CIR 80-NS 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2847 In Stock |
|
$0.2128 / $0.5200 | Buy Now |
DISTI #
595-CD4047BPWR
|
Mouser Electronics | Monostable Multivibrator CMOS LP Mono/Astable A 595-CD4047BPW RoHS: Compliant | 2437 |
|
$0.2070 / $0.5200 | Buy Now |
DISTI #
V72:2272_07240621
|
Arrow Electronics | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 638 |
|
$0.2045 / $0.3255 | Buy Now |
DISTI #
64559337
|
Verical | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2238 | Americas - 638 |
|
$0.2045 / $0.2544 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 11 |
|
$0.6750 | Buy Now |
|
Quest Components | 1567 |
|
$0.1365 / $0.5250 | Buy Now | |
|
Quest Components | 8 |
|
$0.4500 / $0.9000 | Buy Now | |
|
Vyrian | Logic ICs | 6453 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4047BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BPWR
Texas Instruments
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4047BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4047BPWRE4 | Texas Instruments | Check for Price | CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125 | CD4047BPWR vs CD4047BPWRE4 |
CD4047BPWRG4 | Texas Instruments | Check for Price | CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125 | CD4047BPWR vs CD4047BPWRG4 |
CD4047BPWG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, TSSOP-14 | CD4047BPWR vs CD4047BPWG4 |
CD4047BPW | Texas Instruments | Check for Price | CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125 | CD4047BPWR vs CD4047BPW |
The recommended operating voltage range for the CD4047BPWR is 3V to 15V, although it can operate down to 2V with reduced performance.
The choice of resistor and capacitor values depends on the desired frequency and oscillator type. TI provides a calculator tool to help with this selection. Additionally, the datasheet provides some general guidelines and examples.
The CD4047BPWR can operate up to 1 MHz, but the maximum frequency is dependent on the specific application and oscillator configuration.
Yes, the CD4047BPWR can be used as a VCO by applying a control voltage to the threshold input (pin 9). The frequency of oscillation will vary in response to changes in the control voltage.
To ensure reliable startup, it's recommended to use a high-value resistor (e.g., 1MΩ) between the oscillator output (pin 10) and the threshold input (pin 9), and to add a capacitor (e.g., 10nF) between the oscillator output and ground.