-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4047BMG4 by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85971855
|
Verical | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 1301 | Americas - 700 |
|
$0.5159 / $0.8320 | Buy Now |
|
Bristol Electronics | 579 |
|
RFQ | ||
|
Quest Components | 463 |
|
$0.7796 / $1.9490 | Buy Now | |
|
Rochester Electronics | CD4047B CMOS Low-Power Monostable/Astable Multivibrator RoHS: Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$0.4127 / $0.6656 | Buy Now |
|
Vyrian | Logic ICs | 384 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4047BMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BMG4
Texas Instruments
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4047BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4047BM | Texas Instruments | $0.2071 | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BMG4 vs CD4047BM |
CD4047BM96 | Texas Instruments | $0.2214 | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BMG4 vs CD4047BM96 |
CD4047BMT | Texas Instruments | $0.3586 | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BMG4 vs CD4047BMT |
HCF4047BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, SO-14 | CD4047BMG4 vs HCF4047BM1 |
CD4047BM96E4 | Texas Instruments | Check for Price | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BMG4 vs CD4047BM96E4 |
CD4047BMTE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4047BMG4 vs CD4047BMTE4 |
CD4047BME4 | Texas Instruments | Check for Price | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BMG4 vs CD4047BME4 |
HCF4047M013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, SO-14 | CD4047BMG4 vs HCF4047M013TR |
The recommended operating voltage range for the CD4047BMG4 is 3V to 15V, although it can operate up to 18V with reduced performance.
To ensure the oscillator starts up reliably, make sure to decouple the power supply with a 0.1uF capacitor, and use a high-quality quartz crystal with a load capacitance of 18pF to 22pF.
The maximum frequency of operation for the CD4047BMG4 is approximately 1.5MHz, although this can vary depending on the specific application and operating conditions.
Yes, the CD4047BMG4 can be used as a VCO by applying a control voltage to the Vc pin, which varies the oscillator frequency. However, the frequency range and linearity may not be suitable for all applications.
To reduce power consumption, operate the CD4047BMG4 at a lower voltage (e.g., 3.3V or 5V) and use a lower-frequency quartz crystal. You can also consider using a more power-efficient oscillator IC or a low-power mode if available.