-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4047BM by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4047BM96G4 | Texas Instruments | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | |
CD4047BM96 | Texas Instruments | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4047BM-ND
|
DigiKey | IC AMV 1-CIR 80-NS 14-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
947 In Stock |
|
$0.6900 | Buy Now |
DISTI #
296-32889-5-ND
|
DigiKey | IC AMV 1-CIR 80-NS 14-SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1 In Stock |
|
$1.1500 | Buy Now |
DISTI #
85971617
|
Verical | Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 0601 | Americas - 622 |
|
$0.5159 / $0.8320 | Buy Now |
|
Rochester Electronics | CD4047B CMOS Low-Power Monostable/Astable Multivibrator RoHS: Compliant Status: Obsolete Min Qty: 1 | 947 |
|
$0.4127 / $0.6656 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Logic ICs | 781 |
|
RFQ | |
|
Win Source Electronics | IC MONOSTBL/ASTBL MULTVIB 14SOIC | 71000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4047BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4047BM
Texas Instruments
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4047BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4047BM96 | Texas Instruments | $0.2214 | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BM vs CD4047BM96 |
CD4047BMT | Texas Instruments | $0.3586 | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BM vs CD4047BMT |
HCF4047BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, SO-14 | CD4047BM vs HCF4047BM1 |
CD4047BM96E4 | Texas Instruments | Check for Price | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BM vs CD4047BM96E4 |
CD4047BMTE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD4047BM vs CD4047BMTE4 |
CD4047BME4 | Texas Instruments | Check for Price | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | CD4047BM vs CD4047BME4 |
HCF4047M013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDSO14, SO-14 | CD4047BM vs HCF4047M013TR |
The recommended operating voltage range for the CD4047BM is 3V to 15V.
To ensure the oscillator starts reliably, a capacitor (typically 10nF to 100nF) should be connected between the timing capacitor pin (pin 2) and ground. This helps to discharge the capacitor and ensure a reliable start-up.
The reset pin (pin 12) is used to reset the oscillator and timer circuits. When the reset pin is pulled low, the oscillator and timer circuits are reset, and the output (pin 10) goes low.
The timing components (R and C) should be chosen based on the desired oscillator frequency. The formula to calculate the oscillator frequency is: f = 1 / (2.3 * R * C). The values of R and C should be chosen to achieve the desired frequency.
Yes, the CD4047BM can be used as a monostable multivibrator. To do this, connect the trigger input (pin 6) to the threshold input (pin 5) and use the timing components (R and C) to set the pulse width.