Part Details for CD4043BMJ by National Semiconductor Corporation
Results Overview of CD4043BMJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4043BMJ Information
CD4043BMJ by National Semiconductor Corporation is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4043BMJ
CD4043BMJ CAD Models
CD4043BMJ Part Data Attributes
|
CD4043BMJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4043BMJ
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
Alternate Parts for CD4043BMJ
This table gives cross-reference parts and alternative options found for CD4043BMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4043BF | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4043BMJ vs HEF4043BF |
5962-01-210-8631 | Fairchild Semiconductor Corporation | Check for Price | R-S Latch, 4-Func, 1-Bit, CMOS, PDIP16, | CD4043BMJ vs 5962-01-210-8631 |
CD4043BMJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4043BMJ vs CD4043BMJ |
SCL4043BC | R & E International Inc | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, CERDIP-16 | CD4043BMJ vs SCL4043BC |
933296670652 | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | CD4043BMJ vs 933296670652 |
HEF4043BPB | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16, PLASTIC, SOT38-1, DIP-16 | CD4043BMJ vs HEF4043BPB |
HEF4043BP,652 | NXP Semiconductors | Check for Price | HEF4043B - Quad R/S latch with 3-state outputs DIP 16-Pin | CD4043BMJ vs HEF4043BP,652 |
HEF4043BDB | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, SOT-74, DIP-16 | CD4043BMJ vs HEF4043BDB |
SCL4043BE | R & E International Inc | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16, EPOXY, 16 PIN | CD4043BMJ vs SCL4043BE |