-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad NOR R/S Latch with 3-State Outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4043BEE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4043BEE4-ND
|
DigiKey | CMOS QUAD NOR R/S LATCH WITH 3-S Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3879 | Buy Now |
DISTI #
595-CD4043BEE4
|
Mouser Electronics | Latches Tri-St. Quad NOR R/S ALT 595-CD4043BE RoHS: Compliant | 902 |
|
$0.3870 / $1.4300 | Buy Now |
|
Vyrian | Logic ICs | 607 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4043BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4043BEE4
Texas Instruments
CMOS Quad NOR R/S Latch with 3-State Outputs 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.0024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.06 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4043BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4043BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4043AD3 | Rochester Electronics LLC | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, DIP-16 | CD4043BEE4 vs CD4043AD3 |
HCC4043BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | CD4043BEE4 vs HCC4043BF |
CD4043BFMSR | Harris Semiconductor | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD4043BEE4 vs CD4043BFMSR |
CD4043BE | Rochester Electronics LLC | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16, DIP-16 | CD4043BEE4 vs CD4043BE |
DV4043BN | avg Semiconductors | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | CD4043BEE4 vs DV4043BN |
CD4043BFX | Rochester Electronics LLC | Check for Price | R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | CD4043BEE4 vs CD4043BFX |
CD4043AD3 | Intersil Corporation | Check for Price | IC,LATCH,QUAD,1-BIT,CMOS,DIP,16PIN,CERAMIC | CD4043BEE4 vs CD4043AD3 |
The recommended operating voltage range for CD4043BEE4 is 3V to 18V, although it can operate up to 20V with reduced performance.
To ensure proper power-on and power-off, it's recommended to use a power-on reset circuit or a voltage supervisor to guarantee a clean power-up sequence.
The CD4043BEE4 can handle clock frequencies up to 10 MHz, but it's recommended to limit the frequency to 5 MHz for reliable operation.
To minimize power consumption, use a low-voltage power supply, reduce the clock frequency, and use the device's built-in power-down mode when not in use.
The CD4043BEE4 is rated for operation up to 125°C, but it's recommended to derate the device's performance and consider thermal management for high-temperature applications.