Part Details for CD4042AD3 by Rochester Electronics LLC
Results Overview of CD4042AD3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4042AD3 Information
CD4042AD3 by Rochester Electronics LLC is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4042AD3
CD4042AD3 CAD Models
CD4042AD3 Part Data Attributes
|
CD4042AD3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4042AD3
Rochester Electronics LLC
D Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, Complementary Output, CMOS, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TRIGGER TYPE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for CD4042AD3
This table gives cross-reference parts and alternative options found for CD4042AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4042AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4042BE | Texas Instruments | $0.2912 | CMOS Quad Clocked ''D'' Latch 16-PDIP -55 to 125 | CD4042AD3 vs CD4042BE |
HEF4042BDF | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16, FF/Latch | CD4042AD3 vs HEF4042BDF |
HEF4042BP | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | CD4042AD3 vs HEF4042BP |
5962R9663301VEX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, METAL SEALED, CERAMIC, DIP-16 | CD4042AD3 vs 5962R9663301VEX |
HEF4042BPN | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | CD4042AD3 vs HEF4042BPN |
5962R9663301VEC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4042AD3 vs 5962R9663301VEC |