Part Details for CD4041UBF3A by Harris Semiconductor
Results Overview of CD4041UBF3A by Harris Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4041UBF3A Information
CD4041UBF3A by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4041UBF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$15.6000 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | 35 |
|
$22.5000 / $25.0000 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | 12 |
|
$26.2983 / $27.6824 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | 7 |
|
$25.0000 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | 4 |
|
$16.2500 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | 3 |
|
$16.9000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD4041UBF3A
CD4041UBF3A CAD Models
CD4041UBF3A Part Data Attributes
|
CD4041UBF3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4041UBF3A
Harris Semiconductor
Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |