-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS quad true/complement buffer 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4041UBF by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4041UBF-ND
|
DigiKey | CMOS QUAD TRUE/COMPLEMENT BUFFER Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00547759
|
Arrow Electronics | Buffer 4-CH Inverting/Non-Inverting Push-Pull CMOS 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2208 | Europe - 6 |
|
$18.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4041UBF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4041UBF
Texas Instruments
CMOS quad true/complement buffer 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER/BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4041UBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4041UBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4041MJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14 | CD4041UBF vs CD4041MJ |
CD4041UBN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 | CD4041UBF vs CD4041UBN |
M38510/05555BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | CD4041UBF vs M38510/05555BCA |
HEF4041BPN | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | CD4041UBF vs HEF4041BPN |
CD4041CN | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14, Gate | CD4041UBF vs CD4041CN |
CD4041CJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14 | CD4041UBF vs CD4041CJ |
The recommended operating voltage range for the CD4041UBF is 4.5V to 15V, although it can operate up to 18V with reduced performance.
To ensure proper power-up and initialization, connect the VCC pin to a stable voltage source, and connect the VSS pin to ground. Also, make sure to tie the CLR (clear) pin high during power-up to prevent any unwanted reset.
The CD4041UBF can handle clock frequencies up to 10MHz, but it's recommended to operate at frequencies below 5MHz for optimal performance and to minimize power consumption.
To implement a reset function, connect the CLR (clear) pin to a logic low signal. This will reset the counter to zero and clear the output. You can also use an external reset signal to trigger the CLR pin.
Yes, the CD4041UBF can be used as a frequency divider. By connecting the Q output to the CLK input, you can create a divide-by-2 frequency divider. You can also use the CD4041UBF as a divide-by-16 frequency divider by connecting the Q4 output to the CLK input.