Part Details for CD4040BCN by Fairchild Semiconductor Corporation
Results Overview of CD4040BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4040BCN Information
CD4040BCN by Fairchild Semiconductor Corporation is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4040BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Quest Components | IC,COUNTER,UP,12-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | 72 |
|
$0.5700 / $0.9500 | Buy Now |
|
Quest Components | IC,COUNTER,UP,12-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | 26 |
|
$1.3500 / $2.1600 | Buy Now |
|
Quest Components | IC,COUNTER,UP,12-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | 20 |
|
$1.3500 / $2.1600 | Buy Now |
|
Quest Components | IC,COUNTER,UP,12-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | 6 |
|
$1.2420 / $1.3500 | Buy Now |
Part Details for CD4040BCN
CD4040BCN CAD Models
CD4040BCN Part Data Attributes
|
CD4040BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4040BCN
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOW POWER TTL COMPATIBILITY, SCHMITT TRIGGER CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |
Alternate Parts for CD4040BCN
This table gives cross-reference parts and alternative options found for CD4040BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4040BMN | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, DIP16, DIP-16, Counter | CD4040BCN vs CD4040BMN |
7705801EA | Teledyne e2v | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | CD4040BCN vs 7705801EA |
CD4040BCN | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD4040BCN vs CD4040BCN |
CD4040BMJ/883 | Teledyne e2v | Check for Price | Counter | CD4040BCN vs CD4040BMJ/883 |
CD4040BCN Frequently Asked Questions (FAQ)
-
The CD4040BCN can handle clock frequencies up to 10 MHz, but it's recommended to operate it at frequencies below 5 MHz for reliable operation.
-
The CD4040BCN has a master reset input (MR) that can be used to reset the counter. Applying a low logic level to the MR input will reset the counter to zero.
-
The CD4040BCN is a 12-stage binary counter, which means it can count up to 2^12 - 1 = 4095.
-
Yes, the CD4040BCN can be used as a frequency divider. By connecting the Q output of one stage to the clock input of the next stage, you can divide the input frequency by 2, 4, 8, or any power of 2 up to 4096.
-
The power consumption of the CD4040BCN depends on the operating frequency and voltage. At a supply voltage of 5V and a clock frequency of 1 MHz, the typical power consumption is around 10 mW.