Part Details for CD4040BCJ by Texas Instruments
Results Overview of CD4040BCJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4040BCJ Information
CD4040BCJ by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4040BCJ
CD4040BCJ CAD Models
CD4040BCJ Part Data Attributes
|
CD4040BCJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4040BCJ
Texas Instruments
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.0003 mA | |
Prop. Delay@Nom-Sup | 550 ns | |
Propagation Delay (tpd) | 550 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CD4040BCJ
This table gives cross-reference parts and alternative options found for CD4040BCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4040BD3 | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16 | CD4040BCJ vs CD4040BD3 |
CD4040BMJ/883 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | CD4040BCJ vs CD4040BMJ/883 |
CD4040BF3A | Texas Instruments | Check for Price | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-CDIP -55 to 125 | CD4040BCJ vs CD4040BF3A |
CD4040BMJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | CD4040BCJ vs CD4040BMJ |
CD4040BCN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, DIP16, DIP-16 | CD4040BCJ vs CD4040BCN |
CD4040BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, DIP16, DIP-16 | CD4040BCJ vs CD4040BMN |
CD4040BMJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | CD4040BCJ vs CD4040BMJ |
CD4040BMN | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, DIP16, DIP-16, Counter | CD4040BCJ vs CD4040BMN |