Part Details for CD4030BK3 by Harris Semiconductor
Results Overview of CD4030BK3 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4030BK3 Information
CD4030BK3 by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4030BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4030BK3-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14CFP Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$19.4800 | Buy Now |
DISTI #
87276890
|
Verical | CD4030BK3 Min Qty: 25 Package Multiple: 1 Date Code: 9401 | Americas - 74 |
|
$23.4125 | Buy Now |
|
Rochester Electronics | XOR Logic Gates, 4000/14000/40000 Series, 4-Func, 2-Input RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$14.9800 / $18.7300 | Buy Now |
Part Details for CD4030BK3
CD4030BK3 CAD Models
CD4030BK3 Part Data Attributes
|
CD4030BK3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4030BK3
Harris Semiconductor
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for CD4030BK3
This table gives cross-reference parts and alternative options found for CD4030BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4030BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4030MW/883B | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,FP,14PIN,CERAMIC | CD4030BK3 vs CD4030MW/883B |
M38510/05303BDA | SRI International Sarnoff | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | CD4030BK3 vs M38510/05303BDA |