Part Details for CD4030BE by RCA
Results Overview of CD4030BE by RCA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4030BE Information
CD4030BE by RCA is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4030BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 75 |
|
$0.4753 / $0.7313 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,DIP,14PIN,PLASTIC | 88 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,DIP,14PIN,PLASTIC | 60 |
|
$0.4875 / $0.9750 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,DIP,14PIN,PLASTIC | 22 |
|
$0.7756 / $0.9695 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,CMOS,DIP,14PIN,PLASTIC | 8 |
|
$0.5600 / $0.7000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CD4030BE
CD4030BE CAD Models
CD4030BE Part Data Attributes
|
CD4030BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4030BE
RCA
XOR Gate, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |